Typical Application for ADR3540 Micro-power, High Accuracy Voltage Reference
Analog Devices이 부품 ADR3540 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Battery
- Medical Instruments
- Portable Instrumentation
- Remote Sensing
- Transmitters
Description
- Typical Application for ADR3540 Micro-power, High Accuracy Voltage Reference. The ADR3525W, ADR3530W, ADR3533W, ADR3540W, and ADR3550W are low cost, low power, high precision CMOS voltage references, featuring a maximum temperature
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR3540WBRMZ-R7 | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA Automotive AEC-Q100 8-Pin MSOP T/R | 구매 | |
|
ADR3540WARMZ-R7 | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA Automotive AEC-Q100 8-Pin MSOP T/R | 구매 |