Typical Application for ADR364A 4.096-V Low Power, Low Noise Voltage Reference with Sink/Source Capability
Analog Devices이 부품 ADR364A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Battery Powered Instrument
- Data Acquisition System
- Portable Medical Instrumentation
- Process Control
Description
- Typical Application for ADR364A 4.096-V Low Power, Low Noise Voltage Reference with Sink/Source Capability. The ADR360/ADR361/ADR363/ADR364/ADR365/ADR366 are precision 2.048 V, 2.5 V, 3.0 V, 4.096 V, 5.0 V, and 3.3 V band gap voltage references that offer low power and high precision in tiny footprints
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR364AUJZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 4.096V 5mA 5-Pin TSOT T/R | 구매 |