Typical Application for ADR395A 5-Vout Micro-power, Low Noise Precision Voltage Reference
Analog Devices이 부품 ADR395A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Battery Powered Instrument
- Data Acquisition System
- Portable Medical Instrumentation
- Process Control
Description
- Typical Application for ADR395A 5-Vout Micro-power, Low Noise Precision Voltage Reference. The ADR390/ADR391/ADR392/ADR395 are precision 2.048 V, 2.5 V, 4.096 V, and 5 V band gap voltage references, respectively, featuring low power and high precision in a tiny footprint
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR395AUJZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 5mA 5-Pin TSOT T/R | 구매 |