Typical Application for ADR5041B 2.5 Vout Precision Micro-power Adjustable Voltage Source
Analog Devices이 부품 ADR5041B 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Battery Powered Equipment
- Data Acquisition System
- Energy Management
- Portable
- Power Supplies
- Process Instrumentation
Description
- Typical Application for ADR5041B 2.5 Vout Precision Micro-power Adjustable Voltage Source. The Designed for space-critical applications, the ADR5040/ADR5041/ADR5043/ADR5044/ADR5045 are high precision shunt voltage references, housed in ultra small SC70 and SOT-23 packages
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR5041BRTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
ADR5041BKSZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 2.5V 15mA 3-Pin SC-70 T/R | 구매 |