Typical Application for AL5802 LED driver with reverse polarity protection
Diodes Incorporated이 부품 AL5802 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Illumination
- LED Driver
- LED Signs
Description
- Typical Application for AL5802 LED driver with reverse polarity protection. The AL5802 combines a high gain NPN transistor with a pre-biased NPN transistor to make a simple small footprint LED driver. The AL5802 open-collector output can operate from 0.8V to 30V enabling it to operate from 5V to 24V power supplies without additional components
최종 제품의 경우
-
Input Voltage5 to 24 V
-
Output Voltage0.8 to 30 V