Typical Application for AL5811 60V Linear, 75mA Adjustable Current LED Driver for High Side Current LED String
Diodes Incorporated이 부품 AL5811 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Illumination
- LED Driver
- LED Signs
Description
- Typical Application for AL5811 60V Linear, 75mA Adjustable Current LED Driver for High Side Current LED String. The AL5811 is a Linear LED driver with an adjustable LED current up to 75mA offering excellent temperature stability and output handling capability. The AL5811 simplifies the design of linear and isolated or non-isolated LED drivers by setting the LED current with standard value resistors
최종 제품의 경우
-
Output Voltage1 to 60 V
-
Output Current0.075 A
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AL5811MP-13 | Diodes Incorporated | LED Drivers | LED Driver 350uA Supply Current 8-Pin MSOP EP T/R | 구매 | |
|
AL5811FF-7 | Diodes Incorporated | LED Drivers | LED Driver 350uA Supply Current 6-Pin UDFN EP T/R | 구매 |