Typical Application for AP1117I 1A Dropout Positive 5V/2.5V ADJ output Regulator
Diodes Incorporated이 부품 AP1117I 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications System
- Consumer Equipments
- PC Peripherals
Description
- Typical Application for AP1117I 1A Dropout Positive 5V/2.5V ADJ output Regulator. The AP1117 is a low dropout positive adjustable or fixed-mode regulator with 1A output current capability. The product is voltage specifically designed to provide well-regulated supply for low IC applications such as high-speed bus termination and low current 3.3V logic supply
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO