Typical Application for AP1512T5 2A/3A PWM Buck DC/DC Converter at Vin=10V to 60V, Vout=3.3V, Iout=0.7A to 2A, Iout below 0.7A DCM
Diodes Incorporated이 부품 AP1512T5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Buck Converter
- Positive-to-Negative Conversions
- Switching Regulators
Description
- Typical Application for AP1512T5 2A/3A PWM Buck DC/DC Converter at Vin=10V to 60V, Vout=3.3V, Iout=0.7A to 2A, Iout below 0.7A DCM. The AP1512/A is a monolithic IC that design for a step-down DC/DC converter, and own the ability of driving a 2A (3A for AP1512A) load without additional transistor component. Due to reducing the number of external component, the board space can be saved easily
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck