Typical Application for AS2715T 1.5A High Current Low Dropout Voltage Regulator Adjustable/Fixed Output, Fast Response
MaxLinear이 부품 AS2715T 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Constant Current Regulators
- Desktop PC Power Supply
- Green Appliances
- LCD Monitor
- Portable Instrumentation
- Post-Regulators
- Power Supplies
- Powering VGA & Sound Card
- Sound Card
- USB Power Management
Description
- Typical Application for AS2715T 1.5A High Current Low Dropout Voltage Regulator Adjustable/Fixed Output, Fast Response. The AS2715 is a 1.5A high accuracy, low dropout voltage regulator with only 350mV(Typ.)@ 1.5A). The AS2715 is designed for low voltage application that requires lower dropout voltage and faster transient response
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO