Typical Application for AS431 Adjustable Precision Shunt Regulator
Diodes Incorporated이 부품 AS431 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Adapter
- Battery Charger
- Graphics Card
- Switching Power Supply
- Voltage Reference
Description
- Typical Application for AS431 Adjustable Precision Shunt Regulator. The AS431 is a three-terminal adjustable shunt regulator with guaranteed thermal stability over a full operation range. It features sharp turn-on characteristics, low temperature coefficient and low output impedance, which make it ideal substitute for Zener diode in applications such as switching power supply, charger and other adjustable regulators
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AS431AKTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 5-Pin SOT-25 T/R | 구매 | |
|
AS431AZTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo | 구매 | |
|
AS431ANTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
AS431BKTR-E1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 5-Pin SOT-25 T/R | 구매 | |
|
AS431HANTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
AS431HBZTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 구매 | |
|
AS431HAZTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 구매 | |
|
AS431HBNTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
AS431BZTR-E1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo | 구매 | |
|
AS431BZTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo | 구매 | |
|
AS431BNTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
AS431AZTR-E1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo | 구매 |