Typical Application for AZ317L 5V Logic Regulator with Electronic shut-down (Minimum output = 1.2V)
Diodes Incorporated이 부품 AZ317L 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Linear Regulators
- Microprocessor Power Supply
- Post-Regulators
- Power Supplies
Description
- Typical Application for AZ317L 5V Logic Regulator with Electronic shut-down (Minimum output = 1.2V). The AZ317L is an adjustable 3-terminal positive voltage regulator capable of supplying 100mA over a 1.2V to 12V output range. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Both line and load regulation are better than standard fixed regulators
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO