Typical Application for AZ431B PWM Converter with Reference Regulator
Diodes Incorporated이 부품 AZ431B 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Adapter
- Battery Charger
- Graphics Card
- Switching Power Supply
- Voltage Reference
Description
- Typical Application for AZ431B PWM Converter with Reference Regulator. The AZ431-B is a three-terminal adjustable shunt regulator with guaranteed thermal stability over a full operation range. It features sharp turn-on characteristics, low temperature coefficient and low output impedance, which make it ideal substitute for Zener diode in applications such as switching power supply, charger and other adjustable regulators
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AZ431BN-ATRG1 | Diodes Incorporated | Voltage References | ADJUSTABLE PRECISION SHUNT REGULATORS | 구매 | |
|
AZ431BZ-ATRE1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo | 구매 | |
|
AZ431BZ-ATRG1 | Diodes Incorporated | Voltage References | Adjustable Precision Shunt Regulators | 구매 |