Typical Application for AZ431L Precision 5V/1A Regulator
Diodes Incorporated이 부품 AZ431L 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Adapter
- Battery Charger
- Computer Motherboard Systems
- Graphics Card
- Switching Power Supply
Description
- Typical Application for AZ431L Precision 5V/1A Regulator. The AZ431L series ICs are low voltage three-terminal adjustable regulators with guaranteed thermal stability over a full operation range. These ICs feature sharp turn-on characteristics, low temperature coefficient and low output impedance, which make them ideal substitutes for Zener diodes in applications such as switching power supply, charger, motherboard and other adjustable regulators
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AZ431LBZTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 3-Pin TO-92 Ammo | 구매 | |
|
AZ431LANTR-E1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
AZ431LAKTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 5-Pin SOT-23 T/R | 구매 | |
|
AZ431LAZTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 3-Pin TO-92 Ammo | 구매 | |
|
AZ431LARTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
AZ431LBKTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 5-Pin SOT-23 T/R | 구매 | |
|
AZ431LBRTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
AZ431LBNTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
AZ431LANTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 3-Pin SOT-23 T/R | 구매 |