Typical Application for BD48E56 Voltage Detector IC in BD48xxx series
ROHM Semiconductor이 부품 BD48E56G 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Microcontroller System
Description
- Typical Application for BD48E56 Voltage Detector IC in BD48xxx series. The BD48xxx series is highly accurate, low-current Voltage Detector IC series. The family includes BD48xxx devices with N-channel open drain output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V