Typical Application for CL2 for Multiple LED Strings, Simple 90V, 20mA Temperature Compensated Constant Current LED Driver IC
Microchip Technology이 부품 CL2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Accent Lighting
- Automotive and Transportation
- Constant Current Regulators
- Indicators
- LED Driver
- Signage Lighting
Description
- Typical Application for CL2 for Multiple LED Strings, Simple 90V, 20mA Temperature Compensated Constant Current LED Driver IC. The CL2 is a high voltage, temperature compensated, constant current source. The device is trimmed to provide a constant current of 20mA±10% at an input voltage of 5.0 - 90V
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CL2N3-G | Microchip Technology | LED Drivers | LED DRVR 9V/12V/15V/18V/24V 3-Pin TO-92 Bag | 구매 | |
|
CL2N3-G-P002 | Microchip Technology | LED Drivers | LED DRVR 9V/12V/15V/18V/24V 3-Pin TO-92 T/R | 구매 | |
|
CL2K4-G | Microchip Technology | LED Drivers | LED DRVR 9V/12V/15V/18V/24V 3-Pin(2+Tab) TO-252 T/R | 구매 | |
|
CL2N8-G | Microchip Technology | LED Drivers | LED DRVR 9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89 T/R | 구매 |