Typical Application for CL525 Linear Ground Referenced LED Driver
Microchip Technology이 부품 CL525 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Signage Lighting
- Specialty Lighting
Description
- Typical Application for CL525 Linear Ground Referenced LED Driver. The CL525 is a fixed, linear current regulator designed for driving LEDs at 25mA. With a maximum rating of 90V, it is able to withstand transients without the need for additional transient protection circuitry. It is ideally suited for applications employing single or multiple LEDs