Typical Application for CS5203A-2 Conductor Parasitic Resistance can be Minimized with the Above Grounding Scheme for Fixed Output Regulators
onsemi이 부품 CS5203A-2G 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DSP/FPGA/Microprocessor Supplies
Description
- Typical Application for CS5203A-2 Conductor Parasitic Resistance can be Minimized with the Above Grounding Scheme for Fixed Output Regulators. The CS5203A series of linear regulators provides 3A at adjustable and fixed voltages with an accuracy of ±1.0% and ±2.0% respectively. The adjustable version uses two external resistors to set the output voltage within a 1.25V to 13V range. The regulators are intended for use as post regulators and microprocessor supplies
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO