Typical Application for CY8C5868AXI-LP032 CY8C58LP PSoC 5LP Programmable System-on-Chip
Infineon Technologies AG이 부품 CY8C5868AXI-LP032 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Consumer Applications
- Industrial Applications
- Mobile Applications
Description
- Typical Application for CY8C5868AXI-LP032 CY8C58LP PSoC 5LP Programmable System-on-Chip. The PSoC 5LP is a true programmable embedded system-on-chip, integrating configurable analog and digital peripherals, memory, and a microcontroller on a single chip
최종 제품의 경우
-
Embedded System TypePSoC
-
Family NamePSOC 5LP
-
Core ProcessorARM Cortex-M3
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CY8C5868AXI-LP032 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray | 구매 | |
|
CY8C5868AXI-LP032 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray | 구매 |