Typical Application for Dimming with a Parallel FET LM3406HV, 1.5A Constant Current Buck Regulator for Driving High Power LEDs
Texas Instruments이 부품 LM3406HV 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Lighting
- Illumination
- Industrial Lighting
- LED Driver
Description
- Typical Application for Dimming with a Parallel FET LM3406HV, 1.5A Constant Current Buck Regulator for Driving High Power LEDs. The LM3406 family are monolithic switching regulators designed to deliver constant currents to high power LEDs. Ideal for automotive, industrial, and general lighting applications, they contain a high-side N-channel MOSFET switch with a current limit of 2A (typical) for step-down (Buck) regulators
최종 제품의 경우
-
Input Voltage6 to 75 V
-
Output Current1.5 A
-
Number of Derived Elements1
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3406HVMH/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 14-Pin HTSSOP EP Tube | 구매 | |
|
LM3406HVQMHQ1 | Texas Instruments | LED Drivers | LED Driver 5 Segment Automotive AEC-Q100 14-Pin HTSSOP EP Tube | 구매 | |
|
LM3406HVMHX/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 14-Pin HTSSOP EP T/R | 구매 | |
|
LM3406HVMHX/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 14-Pin HTSSOP EP T/R | 구매 | |
|
LM3406HVQMHXQ1 | Texas Instruments | LED Drivers | LED Driver 5 Segment Automotive AEC-Q100 14-Pin HTSSOP EP T/R | 구매 | |
|
LM3406HVMH/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 14-Pin HTSSOP EP Tube | 구매 |