Typical Application for IFX9201SG 6A H-Bridge Motor Controller with SPI
Infineon Technologies AG이 부품 IFX9201SG 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Transportation Equipment
Description
- Typical Application for IFX9201SG is a general purpose 6A H-Bridge, designed for the control of DC motors or other inductive loads. The outputs can be pulse width modulated at frequencies up to 20kHz. PWM/DIR control reduces the number of PWM capable pins needed on the microcontroller side
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
IFX9201SGAUMA1 | Infineon Technologies AG | Motor Controller and Driver ICs | H-Bridge Motor Controller 12-Pin DSO T/R | 구매 | |
|
IFX9201SG | Infineon Technologies AG | Motor Controller and Driver ICs | H-Bridge Motor Controller 12-Pin DSO EP T/R | 구매 |