Typical Application for IS31AP4832 Dual 2.5W Audio Power Amplifier and Stereo HeadPhone Driver With Tone Control and 3D Enhancement
Integrated Silicon Solution Inc이 부품 IS31AP4832 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Desktop PC
- Multimedia Devices
- Personal Digital Assistant
- Portable Computers
- Stereo Audio System
Description
- Typical Application for the IS31AP4832 is a monolithic integrated circuit that provides tone (bass and treble) controls as well as a stereo audio power amplifier capable of delivering 2.5W (Typ.) into 4 ohm or 1.7W (Typ.) into 8 ohm with less than 10% THD with a 5V supply. The IS31AP4832 uses flexible I2C control interface for multiple application requirements
최종 제품의 경우
-
Output Power2.5 W