Typical Application for L6565 Low-consumption start-up circuit
STMicroelectronics이 부품 L6565 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- AC to DC Charger
- Adapter
- Compact SMPS
- Copier
- Fax Machine
- Portable Consumer Electronics
- Printers
- Scanners
Description
- Typical Application for L6565 Low-consumption start-up circuit. The L6565 is a current-mode primary controller IC, specifically designed to build offline Quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters
최종 제품의 경우
-
Conversion TypeAC to DC
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
L6565N | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin Mini-PDIP | 구매 | |
|
L6565D | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SO N | 구매 | |
|
E-L6565N | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin Mini-PDIP | 구매 | |
|
L6565DTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SO N | 구매 |