Typical Application for LA42352 5W x 2Ch Power Amplifier for TV Applications
onsemi이 부품 LA42352 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Television
Description
- Typical Application for LA42352 5W x 2Ch Power Amplifier for TV Applications. The LA42000 series is power IC which made Pin compatible altogether in 5 to 15W. They consist of four kinds of power ICs (mono, stereo, mono with volume function, stereo with volume function. They realized PCB layout communalization of an audio power block of TV)
최종 제품의 경우
-
Output Power5 W