Typical Application for LED7708 Six rows of up to 10 white LEDs with adjustable maximum current
STMicroelectronics이 부품 LED7708 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- LCD Backlighting
- Monitor Backlighting
- RGB Lighting
Description
- Typical Application for LED7708 Six rows of up to 10 white LEDs with adjustable maximum current. The LED7706 and LED7707 have six controlled-current generators (rows) that are externally programmable to sink up to 30 mA (LED7706) and 85 mA (LED7707) and can be dimmed via a PWM signal