Typical Application for LM2902EDR2G High Impedance Differential Amplifier
onsemi이 부품 LM2902EDR2G 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
Description
- Typical Application for LM2902EDR2G High Impedance Differential Amplifier. The LM324 series are low-cost, quad operational amplifiers with true differential inputs. They have several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3V or as high as 32V with quiescent currents about one-fifth of those associated with the MC1741
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage3 to 32 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2902EDR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Quad GP ±16V/32V 14-Pin SOIC N T/R | 구매 |