Typical Application for LM337 High Stability Regulator
Analog Devices이 부품 LM337 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Adjustable Power Supplies
- On-Card Switching Regulator
- Power Supplies
- Voltage to Current Converter
Description
- Typical Application for LM337 High Stability Regulator. The LM337 negative adjustable regulators will deliver up to 1.5A output current over an output voltage range of -1.2V to -37V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage-1.2 to -37 V
-
Output Current1.5 A