Typical Application for LM431SC Output Control for 3-Terminal Fixed Regulator
onsemi이 부품 LM431SC 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Management
Description
- Typical Application for LM431SC Output Control for 3-Terminal Fixed Regulator. The LM431SC is 3-terminal the output adjustable regulators with thermal stability over operating temperature range. The output voltage can be set any value between VREF (approximately 2.5V) and 36V with two external resistors. These devices have a typical dynamic output impedance of 0.2 ohm. Active output circuit provides a sharp turn-on characteristic, making these devices excellent replacement for zener diodes in many applications
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM431SCCMLX | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
LM431SCCM3X | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
LM431SCCM32X | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
LM431SCCMFX | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23FL T/R | 구매 |