Typical Application for LT1021DCN8-7 CMOS DAC Reference with Low Drift Full-Scale Trimming
Analog Devices이 부품 LT1021DCN8-7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Analog-to-Digital Converter
- Digital Voltmeter
- Digital-to-Analog Converter
- Navigation System
- Portable Instrumentation
- Precision Regulation
- Scales
Description
- Typical Application for LT1021DCN8-7 CMOS DAC Reference with Low Drift Full-Scale Trimming. The LT1021 is a precision reference with Ultra Low drift and noise, extremely good long term stability and almost total immunity to input voltage variations. The reference output will both source and sink up to 10mA
최종 제품의 경우
-
Reference Voltage7 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1021DCN8-7 | Analog Devices | Voltage References | V-Ref Precision 7V 10mA 8-Pin PDIP N | 구매 |