Typical Application for LT1056 - Precision, High Speed, JFET Input Operational Amplifiers
Analog Devices이 부품 LT1056 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Amplifiers
- Digital-to-Analog Converter
- High Frequency Converter
- Photodiode Sensor
- Precision Instruments
Description
- Typical Application for LT1056 - Precision, High Speed, JFET Input Operational Amplifiers. The LT1055/LT1056 JFET input operational amplifiers combine precision specifications with high speed performance
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1056S8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC N | 구매 | |
|
LT1056S8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC N T/R | 구매 | |
|
LT1056CN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±20V 8-Pin PDIP N | 구매 | |
|
LT1056S8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC N Tube | 구매 | |
|
LT1056CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±20V 8-Pin PDIP N Tube | 구매 |