Typical Application for LT1072HVCT High-Efficiency, External Current Limit Regulator
Analog Devices이 부품 LT1072HVCT 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Local Logic Supplies
- Off-Line Power Supplies
- Power Inverter
Description
- Typical Application for the LT1072HVCT High-Efficiency, External Current Limit Regulator. The LT1072 is a monolithic high power switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and Cuk. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. The LT1072 operates with supply voltages from 3V to 60V, and draws only 6mA quiescent current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 60 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1072HVCT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 75V 20W 5-Pin(5+Tab) TO-220 | 구매 | |
|
LT1072HVCT#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 75V 20W 5-Pin(5+Tab) TO-220 Tube | 구매 |