Typical Application for LT1079 - Micro-power, Dual and Quad, Single Supply, Precision Op-Amps
Analog Devices이 부품 LT1079 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- Portable Instrumentation
- Power Filter
- Thermocouple
Description
- Typical Application for LT1079 - Micro-power, Dual and Quad, Single Supply, Precision Op-Amps. The LT 1078 is a micropower dual op amp in 8-pin packages including the small outline surface mount package
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1079SW | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC W | 구매 | |
|
LT1079IN#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N Tube | 구매 | |
|
LT1079CN#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N Tube | 구매 | |
|
LT1079ISW | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC W | 구매 | |
|
LT1079SW#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC W T/R | 구매 | |
|
LT1079ISW#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC W T/R | 구매 | |
|
LT1079SW#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC W T/R | 구매 | |
|
LT1079SW#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC W Tube | 구매 | |
|
LT1079ACN#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N Tube | 구매 | |
|
LT1079ISW#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC W Tube | 구매 |