Typical Application for LT1125 - Quad Low Noise, High Speed Precision Op-Amps
Analog Devices이 부품 LT1125 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Active Filter
- Amplifiers
- Infrared System
- Instrumentation Amplifiers
- Low-Noise Applications (LNM)
- RF/IF Gain Stages
- Strain Gauge
- Threshold Detector
Description
- Typical Application for LT1125 - Quad Low Noise, High Speed Precision Op-Amps. The LT1124 dual and LT1125 quad are high performance op amps that offer higher gain, slew rate and bandwidth than the industry standard OP-27 and competing OP-270/OP-470 op amps
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1125MPSW#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier ±22V 16-Pin SOIC W T/R | 구매 | |
|
LT1125ACN#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier ±22V 14-Pin PDIP N Tube | 구매 | |
|
LT1125CN | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier ±22V 14-Pin PDIP N | 구매 | |
|
LT1125CN#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier ±22V 14-Pin PDIP N Tube | 구매 | |
|
LT1125CSW | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier ±22V 16-Pin SOIC W | 구매 | |
|
LT1125CSW#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier ±22V 16-Pin SOIC W Tube | 구매 | |
|
LT1125MPSW#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier ±22V 16-Pin SOIC W Tube | 구매 | |
|
LT1125MPSW#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier ±22V 16-Pin SOIC W T/R | 구매 | |
|
LT1125CSW#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier ±22V 16-Pin SOIC W T/R | 구매 | |
|
LT1125MPSW | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier ±22V 16-Pin SOIC W | 구매 |