Typical Application for LT1126 - Dual Decompensated Low Noise, High Speed Precision Op-Amps
Analog Devices이 부품 LT1126 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Accelerometer
- Active Filter
- Amplifiers
- Infrared System
- Instrumentation Amplifiers
- Low-Noise Applications (LNM)
- Microphone
- RF/IF Gain Stages
- Strain Gauge
- Threshold Detector
Description
- Typical Application for LT1126 - Dual Decompensated Low Noise, High Speed Precision Op-Amps. The LT 1126 dual and LT1127 quad are high performance, decompensated op amps that offer higher slew rate and bandwidth than the LT1124 dual and the LT1125 quad operational amplifiers
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1126CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N T/R | 구매 | |
|
LT1126ACN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±22V 8-Pin PDIP N Tube | 구매 | |
|
LT1126CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±22V 8-Pin PDIP N Tube | 구매 | |
|
LT1126CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N | 구매 | |
|
LT1126ACN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±22V 8-Pin PDIP N | 구매 | |
|
LT1126CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N Tube | 구매 |