Typical Application for LT1127 - Quad Decompensated Low Noise, High Speed Precision Op-Amps
Analog Devices이 부품 LT1127 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Accelerometer
- Active Filter
- Amplifiers
- Infrared System
- Instrumentation Amplifiers
- Low-Noise Applications (LNM)
- Microphone
- RF/IF Gain Stages
- Strain Gauge
- Threshold Detector
Description
- Typical Application for LT1127 - Quad Decompensated Low Noise, High Speed Precision Op-Amps. The LT 1126 dual and LT1127 quad are high performance, decompensated op amps that offer higher slew rate and bandwidth than the LT1124 dual and the LT1125 quad operational amplifiers