Typical Application for LT1170IQ, 5V/5A Positive Buck Converter
Analog Devices이 부품 LT1170IQ#PBF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
- Local Logic Supplies
- Op-Amp Supply
- Power Inverter
Description
- Typical Application for LT1170IQ, 5V/5A Positive Buck Converter. The LT1170 is a monolithic high power switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and Cuk. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 60 V
-
Output Voltage5 V
-
Output Current5 A
-
Output Power100 W
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1170IQ#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 1.244V to 40V 10A 100W 6-Pin(5+Tab) DDPAK Tube | 구매 |