Typical Application for LT1206 - 250mA/60MHz Current Feedback Amplifier
Analog Devices이 부품 LT1206 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Buffer
- Cable Driver
- RGB Amplifier
- Test Equipment
- Video Amplifier
Description
- Typical Application for the LT1206 is a current feedback amplifier with high output current drive capability and excellent video characteristics
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1206CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP N Tube | 구매 | |
|
LT1206CR#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
LT1206CR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin(7+Tab) DDPAK | 구매 | |
|
LT1206CT7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 7-Pin(7+Tab) TO-220 | 구매 | |
|
LT1206CT7#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 7-Pin(7+Tab) TO-220 Tube | 구매 | |
|
LT1206CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N | 구매 | |
|
LT1206CR#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin(7+Tab) DDPAK Tube | 구매 | |
|
LT1206CR#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
LT1206CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N Tube | 구매 | |
|
LT1206CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N T/R | 구매 |