Typical Application for LT1226 - Low Noise Very High Speed Operational Amplifier
Analog Devices이 부품 LT1226 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Active Filter
- Buffer
- Cable Driver
- Data Acquisition System
- Radio Amplifier
- Video Amplifier
Description
- Typical Application for the LT1226 is a low noise, very high speed operational amplifier with excellent DC performance
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1226CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP N Tube | 구매 | |
|
LT1226CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N Tube | 구매 | |
|
LT1226CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N T/R | 구매 |