Typical Application for LT1367 - Quad Precision Rail-to-Rail Input and Output Op-Amps
Analog Devices이 부품 LT1367 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Analog-to-Digital Converter
- Buffer
- Current Sensing
- Low-Voltage Applications
Description
- Typical Application for LT1367 - Quad Precision Rail-to-Rail Input and Output Op-Amps. The LT1366/LT1367/LT1368/LT1369 are dual and quad bipolar op amps which combine rail-to-rail input and output operation with precision specifications
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1367CS#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±15V/30V 14-Pin SOIC N T/R | 구매 | |
|
LT1367CS#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±15V/30V 14-Pin SOIC N T/R | 구매 | |
|
LT1367CS | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±15V/30V 14-Pin SOIC N | 구매 | |
|
LT1367CS#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±15V/30V 14-Pin SOIC N Tube | 구매 |