Typical Application for LT1372HVCS8 2 Li-Ion Cell to 5V SEPIC Converter
Analog Devices이 부품 LT1372HVCS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Boost Converter
- CCFL Backlight Driver
- Fly-Back Converter
- Inverting Supplies
- Laptop Power Supply
Description
- Typical Application for LT1372HVCS8 2 Li-Ion Cell to 5V SEPIC Converter. The LT1372 is a monolithic high frequency switching regulators. It can be operated in all standard switching configurations including boost, buck, flyback, forward, inverting and Cuk. A 1.5A high efficiency switch is included on the die, along with all oscillator, control and protection circuitry
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4 to 9 V
-
Output Voltage5 V
-
Output Current1.5 A
-
TopologySEPIC
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1372HVCS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 42V 8-Pin SOIC N | 구매 |