Typical Application for LT1397 - Quad 400MHz Current Feedback Amplifier
Analog Devices이 부품 LT1397 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Amplifiers
- Cable Driver
- Portable Equipments
- RF amplifier
- Video Amplifier
Description
- Typical Application for LT1397 - Quad 400MHz Current Feedback Amplifier. The LT 1395/LT1396/LT1397 are single/dual/quad 400MHz current feedback amplifiers with an 800V/us slew rate and the ability to drive up to 80mA of output current
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1397CGN#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±6V/12V 16-Pin SSOP N T/R | 구매 | |
|
LT1397CGN#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±6V/12V 16-Pin SSOP N Tube | 구매 | |
|
LT1397CS#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±6V/12V 14-Pin SOIC N T/R | 구매 | |
|
LT1397CDE#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±6V/12V 14-Pin DFN EP T/R | 구매 | |
|
LT1397CS#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±6V/12V 14-Pin SOIC N Tube | 구매 | |
|
LT1397HDE#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±6V/12V 14-Pin DFN EP Tube | 구매 | |
|
LT1397CDE#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±6V/12V 14-Pin DFN EP Tube | 구매 | |
|
LT1397HDE#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±6V/12V 14-Pin DFN EP T/R | 구매 |