Typical Application for LT1496 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op-Amps
Analog Devices이 부품 LT1496 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Portable Instrumentation
- Power Filter
- Sensor Amplifier
Description
- Typical Application for LT1496 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op-Amps. The LT 1494/LT1495/LT1496 are the lowest power (IS 1.5uA) op amps with precision specifications
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1496HS | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N | 구매 | |
|
LT1496IS | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N | 구매 | |
|
LT1496HS#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N T/R | 구매 | |
|
LT1496CN#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin PDIP N Tube | 구매 | |
|
LT1496CS#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N Tube | 구매 | |
|
LT1496IS#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N Tube | 구매 | |
|
LT1496HS#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N Tube | 구매 | |
|
LT1496CS#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N T/R | 구매 | |
|
LT1496HS#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N T/R | 구매 | |
|
LT1496CS | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N | 구매 | |
|
LT1496HS | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N | 구매 | |
|
LT1496IS#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N T/R | 구매 |