Typical Application for LT1533 - Ultra Low Noise 1A Switching Regulator
Analog Devices이 부품 LT1533 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Isolated Bias Supply
- Medical Instruments
- Precision Instruments
- Wireless Communications
Description
- Typical Application for the LT1533 is a new class of switching regulator designed to reduce conducted and radiated electromagnetic interference (EMI)
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1533IS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 23V Step Up Single-Out 1.3V to 30V 16-Pin SOIC N Tube | 구매 | |
|
LT1533IS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 23V Step Up Single-Out 1.3V to 30V 16-Pin SOIC N T/R | 구매 | |
|
LT1533CS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 23V Step Up Single-Out 1.3V to 30V 16-Pin SOIC N Tube | 구매 | |
|
LT1533CS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 23V Step Up Single-Out 1.3V to 30V 16-Pin SOIC N T/R | 구매 |