Typical Application for LT1567 180 MHz Filter Building Block
Analog Devices이 부품 LT1567 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Antialiasing Filters
- Reconstruction Filters
- Roofing Filters
- Video Processing
Description
- Typical Application for LT1567 is an analog building block optimized for very low noise high frequency filter applications. It contains two wideband rail-to-rail operational amplifiers, one of them internally configured as a unity-gain inverter. With the addition of a few passive components, the LT1567 becomes a flexible second order filter section with cutoff frequency (fC) up to 5MHz, ideal for antialiasing or for channel filtering in high speed data communications systems
최종 제품의 경우
-
Filter TypeBandpass|Lowpass
-
Number of Poles3
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1567IMS8#TRPBF | Analog Devices | Active Filters | Active Filter Single UNIV 2nd Order 5MHz 8-Pin MSOP T/R | 구매 | |
|
LT1567CMS8#PBF | Analog Devices | Active Filters | Active Filter Single UNIV 2nd Order 5MHz 8-Pin MSOP Tube | 구매 | |
|
LT1567CMS8 | Analog Devices | Active Filters | Active Filter Single UNIV 2nd Order 5MHz 8-Pin MSOP | 구매 | |
|
LT1567IMS8#PBF | Analog Devices | Active Filters | Active Filter Single UNIV 2nd Order 5MHz 8-Pin MSOP Tube | 구매 | |
|
LT1567CMS8#TRPBF | Analog Devices | Active Filters | Active Filter Single UNIV 2nd Order 5MHz 8-Pin MSOP T/R | 구매 |