Typical Application for LT1585CM-3.6 3.6V/4.6A Low Dropout Regulator for the Intel Pentium VRE Processor
Analog Devices이 부품 LT1585CM-3.6 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Powered Applications
- Desktop PC Power Supply
- DSP/FPGA/Microprocessor Supplies
- Local Logic Supplies
- Post-Regulators
Description
- Typical Application for LT1585CM-3.6 3.6V/4.6A Low Dropout Regulator for the Intel Pentium VRE Processor. The LT1585 is a low dropout regulator with 4.6A output current capability, respectively. Design has been optimized for low voltage applications where transient response and minimum input voltage are critical
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.75 to 5.25 V
-
Output Voltage3.6 V
-
Output Current4.6 A
-
TopologyLDO