Typical Application for LT1633 - 45MHz, 45V/us, Quad Rail-to-Rail Input and Output Precision Op-Amps
Analog Devices이 부품 LT1633 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Active Filter
- Analog-to-Digital Converter
- Battery Powered Systems
- Buffer
- Low-Voltage Applications
Description
- Typical Application for the LT 1632/LT1633 are dual/quad, rail-to-rail input and output op amps with a 45MHz gain-bandwidth product and a 45V/us slew rate
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1633CS | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±15V/30V 14-Pin SOIC N | 구매 | |
|
LT1633IS#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±15V/30V 14-Pin SOIC N Tube | 구매 | |
|
LT1633IS | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±15V/30V 14-Pin SOIC N | 구매 | |
|
LT1633CS#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±15V/30V 14-Pin SOIC N T/R | 구매 | |
|
LT1633IS#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±15V/30V 14-Pin SOIC N T/R | 구매 | |
|
LT1633CS#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±15V/30V 14-Pin SOIC N T/R | 구매 | |
|
LT1633CS#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±15V/30V 14-Pin SOIC N Tube | 구매 |