Typical Application for LT1636 - Over-the-Top Micro-power Rail-to-Rail Input and Output Op-Amp
Analog Devices이 부품 LT1636 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Amplifiers
- Battery Monitoring
- Battery Powered Systems
- Current Sensing
- Transmitters
Description
- Typical Application for the LT1636 op amp operates on all single and split supplies with a total voltage of 2.7V to 44V drawing less than 50uA of quiescent current
피쳐링 부품 (27)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1636IN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±22V/44V 8-Pin PDIP N | 구매 | |
|
LT1636CDD#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±22V/44V 8-Pin DFN EP Tube | 구매 | |
|
LT1636IS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±22V/44V 8-Pin SOIC N | 구매 | |
|
LT1636CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±22V/44V 8-Pin SOIC N T/R | 구매 | |
|
LT1636IMS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±22V/44V 8-Pin MSOP T/R | 구매 | |
|
LT1636CDD | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±22V/44V 8-Pin DFN EP | 구매 | |
|
LT1636HS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±22V/44V 8-Pin SOIC N | 구매 | |
|
LT1636CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±22V/44V 8-Pin SOIC N Tube | 구매 | |
|
LT1636CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±22V/44V 8-Pin SOIC N T/R | 구매 | |
|
LT1636HS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±22V/44V 8-Pin SOIC N Tube | 구매 | |
|
LT1636IS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±22V/44V 8-Pin SOIC N T/R | 구매 | |
|
LT1636IS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±22V/44V 8-Pin SOIC N Tube | 구매 |