Typical Application for LT1674 - 2uA Max, Av >=5 Quad Over-the-Top Precision Rail-to-Rail Input and Output Op-Amps
Analog Devices이 부품 LT1674 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Photodiode Sensor
- Portable Instrumentation
- Power Filter
- Sensor Amplifier
Description
- Typical Application for LT1674 - 2uA Max, Av >=5 Quad Over-the-Top Precision Rail-to-Rail Input and Output Op-Amps. The LT1672/LT1673/LT1674 are ultralow power (IS 2uA) decompensated (AV ? 5) op amps with precision specifications