Typical Application for LT1675 - 250MHz, Triple and Single RGB Multiplexer with Amplifiers
Analog Devices이 부품 LT1675 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cable Driver
- Graphics Card
- High-Speed Bus Termination
- Power Switching
- RGB Video Switching
Description
- Typical Application for configured for a fixed gain of 2, eliminating six external gain setting resistors. The SPDT switches are designed to be break-before-make to minimize unwanted signals coupling to the input
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1675CGN | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer/Amp Triple 2:1 16-Pin SSOP N | 구매 | |
|
LT1675CS8-1#TRPBF | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer/Amp Triple 2:1 8-Pin SOIC N T/R | 구매 | |
|
LT1675CS8-1 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer/Amp Triple 2:1 8-Pin SOIC N | 구매 | |
|
LT1675CGN#TR | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer/Amp Triple 2:1 16-Pin SSOP N T/R | 구매 | |
|
LT1675CGN#PBF | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer/Amp Triple 2:1 16-Pin SSOP N Tube | 구매 | |
|
LT1675CGN#TRPBF | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer/Amp Triple 2:1 16-Pin SSOP N T/R | 구매 | |
|
LT1675CS8-1#TR | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer/Amp Triple 2:1 8-Pin SOIC N T/R | 구매 | |
|
LT1675CS8-1#PBF | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer/Amp Triple 2:1 8-Pin SOIC N Tube | 구매 |