Typical Application for LT1677 - Low Noise, Rail-to-Rail Precision Op-Amp
Analog Devices이 부품 LT1677 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Amplifiers
- Battery Powered Systems
- Infrared System
- Low-Noise Applications (LNM)
- RF/IF Gain Stages
- Strain Gauge
- Threshold Detector
Description
- Typical Application for the LT1677 features the lowest noise performance available for a rail-to-rail operational amplifier: 3.2nV/vHz wideband noise, 1/f corner frequency of 13Hz and 90nV peak-to-peak 0.1Hz to 10Hz noise
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1677CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
LT1677CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
LT1677IS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
LT1677CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin PDIP N Tube | 구매 | |
|
LT1677IS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N | 구매 | |
|
LT1677CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
LT1677CN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin PDIP N | 구매 | |
|
LT1677IS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
LT1677IN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin PDIP N Tube | 구매 | |
|
LT1677IS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
LT1677CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N | 구매 |