Typical Application for LT1776 - Wide Input Range, High Efficiency, Step-Down Switching Regulator
Analog Devices이 부품 LT1776 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive Control & Monitoring
- Battery Charger
- Cellular Phone
- Power Conversion
Description
- Typical Application for the LT1776 is a wide input range, high efficiency Buck (step-down) switching regulator
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1776CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N | 구매 | |
|
LT1776CS8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N T/R | 구매 | |
|
LT1776IN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin PDIP N Tube | 구매 | |
|
LT1776CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N Tube | 구매 | |
|
LT1776IS8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N T/R | 구매 | |
|
LT1776CN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin PDIP N Tube | 구매 | |
|
LT1776IS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N T/R | 구매 | |
|
LT1776IN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin PDIP N | 구매 | |
|
LT1776CN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin PDIP N | 구매 | |
|
LT1776IS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N | 구매 | |
|
LT1776IS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N Tube | 구매 | |
|
LT1776CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N T/R | 구매 |